MI 2093 | METREL
Line finder, MI 2093
Order No.: 27K1299
EAN: 3831063410690
MPN:
MI 2093
20991069
Unit Price (€ / pc.)
952.00 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Line finder, MI 2093, Metrel
The MI 2093 line locator is a universal device for finding hidden conductors under plaster in walls, floors and in the ground or for determining a line in a bundle of lines. It can also locate fuses or sockets that belong to a particular loop. Line Tracer helps the operator to easily solve hidden line problems (short circuits, interruptions, breaks).
Technical specifications
Width | 80 mm | |
Weight | 280 g | |
Height | 50 mm | |
Length | 150 mm |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90303370 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |