2334884-1 | TE Connectivity

UMCC socket 50 Ω, solder connection, straight, 2334884-1

Order No.: 71P6667
EAN: 4099891615673
MPN:
2334884-1
Series: UMCC
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Available in 5 Days: 100,000 pcs.
Leadtime: 1 Week **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1059 €

RF receptacle connector, 2334884-1, TE Connectivity

UMCC RF interface, Receptacle, 50 Ω, Snap-On / Snap-Off, 0-6 GHz Operating frequency, Cable-to-Board, 1 Position, Printed circuit board.

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material copper alloy
Connector UMCC
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes