9205400000 | Weidmüller

Weidmueller LAN USB TESTER

Order No.: 53P6375
EAN: 4032248732128
MPN:
9205400000
LAN USB TESTER
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
135.6362 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
135.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.6362 €

Continuity tester, 9205400000, Weidmüller

The fully insulated plastic housings of continuity testers are impact and break resistant and therefore particularly suitable for daily use even under rough conditions. The built-in flashlight supports the fast and safe location of defective cables. The continuity test can be indicated both visually and acoustically.

Technical specifications
Version Continuity tester
Batteries 9 V
Width 65 mm
Weight 174 g
Height 27 mm
Cable type LAN
Length 135 mm
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead