Speaker Cables and Microphone Cables
Version
Cable cross-section
Colour
Marking
Cable material
Core insulation material
Shielding
Temperature range (unmoved)
Temperature range (active)
Material
Halogen free
14 items in 44 variations
*incl. VAT plus shipping costs
Item description
Manufacturer SKU:
LI2YDY 2X0,14 GRAU
1 mtr. 1.4399 €
25 mtr. 1.2257 €
100 mtr. 1.1424 €
200 mtr. 1.0948 €
800 mtr. 0.9996 €
1.4399 € - 0.9996 €
945 mtr.
300 mtr.
1.44 € *
2
2 x 0.14 mm²
gray
copper, bright
PE
shielded
-30 °C to 70 °C
-10 °C to 70 °C
PVC
Manufacturer SKU:
48D205009
1 mtr. 1.9635 €
1.9635 €
132 mtr.
180 mtr.
1.96 € *
Microphone cable
2
0.5 mm²
black
5.5 mm
No
copper, tin-plated
PE
shielded
500 V
-30 °C to 70 °C
-15 °C to 70 °C
PVC
No
Manufacturer SKU:
FR0081
1 pcs. 11.90 €
11.90 €
30 pcs.
11.90 € *
Microphone cable
6
0.11 mm²
black
18 mm
copper, bright
PVC
unshielded
100 V
-40 °C to 65 °C
0 °C to 50 °C
No
Manufacturer SKU:
580201409
1 mtr. 1.8564 €
25 mtr. 1.5708 €
100 mtr. 1.4518 €
200 mtr. 1.3923 €
800 mtr. 1.2733 €
1.8564 € - 1.2733 €
36 mtr.
600 mtr.
1.86 € *
Microphone cable
2
2 x 0.14 mm²
black
3 mm
No
copper, bright
PE
shielded
500 V
-30 °C to 70 °C
-15 °C to 70 °C
PVC
No
Manufacturer SKU:
480402509
1 mtr. 3.5581 €
10 mtr. 3.1297 €
100 mtr. 2.7489 €
200 mtr. 2.6299 €
800 mtr. 2.4633 €
3.5581 € - 2.4633 €
86 mtr.
1,014 mtr.
3.56 € *
Microphone cable
4
0.25 mm²
black
6.4 mm
No
copper, tin-plated
PE
shielded
500 V
-30 °C to 70 °C
-15 °C to 70 °C
PVC
No