15.32.113 | Accessories for Enclosures
328, battery compartment for 2 Mignon cells
Order No.: 49H902
EAN: 4099889562477
MPN:
15.32.113
Unit Price (€ / pc.)
15.6366 € *
Available: 64 pcs.
Available in 5 Days: 102 pcs.
Leadtime: 1 Week **
Total Price:
15.64 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6366 €
10 pcs.
13.7564 €
50 pcs.
12.8282 €
150 pcs.
12.2570 €
500 pcs.
11.6382 €
*incl. VAT plus shipping costs
**Subject to prior sale
For Mignon cells (14.5 x 50.5 mm), for direct installation in front panels and housing walls. With cap, direct battery connection and independent pressure spring action without current flow.
Color: black
Housing hole: 22.3 mm diameter
Mounting length type 328: 124.2 mm
Type: 328, battery compartment for 2 Mignon cells
Technical specifications
Version | battery compartment, 2 x AA | |
Design | straight | |
Drilling distance | 22.3 mm | |
Width | 33.3 mm | |
Colour | black | |
Height | 24.2 mm | |
Material | PA6.0 25% GV | |
Depth | 123.5 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |