29.08.088 | Accessories for Enclosures
Front panel/module handle, 88 mm, 3.3 cm, Chrome-plated steel
Order No.: 20H248
EAN: 4099889552393
MPN:
29.08.088
Unit Price (€ / pc.)
7.7945 € *
Available: 31 pcs.
Available in 5 Days: 2,155 pcs.
Leadtime: 1 Week **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8663 €
50 pcs.
6.3903 €
150 pcs.
6.1166 €
500 pcs.
5.8072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.05.088, L 88, D 8.0, h 33 mm, M 4
Technical specifications
Version | handle | |
Type of mounting | screw M4 | |
Drilling distance | 88 mm | |
Width | 8 mm | |
Height | 33 mm | |
Length | 88 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |