29.08.098 | Accessories for Enclosures
Front panel/module handle, 98 mm, 3.3 cm, Chrome-plated steel
Order No.: 20H250
EAN: 4099889552409
MPN:
29.08.098
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Next delivery: 95 pcs. on 2024-06-10
Available in 5 Days: 391 pcs.
Leadtime: 1 Week **
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
10 pcs.
9.3296 €
50 pcs.
8.6870 €
150 pcs.
8.3062 €
500 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.05.098, L 98, D 8.0, h 33 mm, M 4
Technical specifications
Version | handle | |
Type of mounting | screw M4 | |
Drilling distance | 98 mm | |
Width | 8 mm | |
Height | 33 mm | |
Length | 98 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |