JEJ8-3040-127140 | Accessories for Motors and Gears
Shaft coupling, 14 Nm, outer Ø 30 mm, L 41 mm, JEJ8-3040-127140
Order No.: 91B474
EAN: 4099891536176
MPN:
JEJ8-3040-127140
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.6973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shaft couplings for hybrid stepper motors.
Maintenance-free, torsionally flexible, consist of 2 hubs and one transmission disk, with clamping fixture.
Inner diameter 1/2: 12.7/14 mm
continuous load: 7.0 N/m
max. torque: 14 N/m
Dimensions (D x L): 30 x 41 mm
Type: JEJ8-3040-127140
Technical specifications
Version | shaft coupling | |
Outer diameter | 30 mm | |
Torque | 14 Nm | |
Inner diameter | 14 mm | |
Length | 41 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84839020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |