BA 531 | Battery Clamps
Battery clip kit, 75 mm length, black/red, BA 531
Order No.: 30F520
EAN: 4016641113043
MPN:
BA 531
Unit Price (€ / pc.)
5.2836 € *
Available: 184 pcs.
Leadtime: 1 Week **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.6529 €
100 pcs.
4.0817 €
250 pcs.
3.9032 €
1000 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip kits, type BA 531.
Insulated, load rating to 30 A; Length: 75 mm. The set consists of one black and one red clip.
Type: BA 531, battery clip kit
Technical specifications
Version | battery clips | |
Colour | red/black | |
Length | 75 mm | |
Rated current | 30 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |