PSB 35T/16 | Bridge Rectifiers
N.A. bridge rectifier, 1600 V, 35 A, PSB 35T/16
Unit Price (€ / pc.)
162.8991 € *
Available: 7 pcs.
Leadtime: 16 Weeks **
Total Price:
162.90 € *
Price list
Quantity
Price per unit*
1 pcs.
162.8991 €
3 pcs.
135.7433 €
10 pcs.
107.4451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, PSB 35T/16, N.A.
Features
- Easy to mount with two screws
- Space and weight savings
- Improved temperature and power cycling capability
- Package with screw terminals
- Mesa glass-passivated chips
- Low forward voltage drop
- UL registered
Applications
- Supplies for DC power equipment
- Input rectifiers for PWM inverter
- Battery DC power supplies
- Field supply for DC motors
Technical specifications
Version | 1-phase | |
Input voltage | 1600 V | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 1.6 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |