H05RNH2-F 2X1,5 GRÜN | Control Cables
Special elastomer power cord H05RNH2-F 2 x 1.5 mm², unshielded, green
Unit Price (€ / mtr.)
2.6894 € *
Available: 40 mtr.
Leadtime: 2 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6894 €
10 mtr.
2.2848 €
100 mtr.
2.1182 €
500 mtr.
2.0349 €
1000 mtr.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat power cables, 2-pole, type H05RNH2-F.
5.0 x 13 mm for illuminated sockets; Structure: stranded copper wire, 2 x 1.5 mm². Operating voltage: 300/500 V. Operating temperatures: max. +60 °C.
Type: H05RNH2–F, green
Technical specifications
Core insulation material | special elastomer | |
Number of cores | 2 | |
Version | power cord | |
Colour | green | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | special elastomer | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Protective conductor available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |