09060006451 | Crimp Contacts
Spring contact, 0.14-0.56 mm², AWG 26-20, tin-plated, 09060006451
Order No.: 52F8640
EAN: 5713140009417
MPN:
09060006451
DIN-Power crimp 2,F, Sn, 2500 Rolle
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Spring contact, 09060006451, Harting
Spring contact, Copper alloy, Conductor cross-section: 0.14 - 0.56 mm², AWG 26 - AWG 20.
Technical specifications
Version | spring contact | |
AWG cross-section | AWG 26-20 | |
Insulation diameter | 0.8-2 mm | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 0.14-0.56 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |