558815 125X50 | Files and Sharpeners

558815, sharpening stone

Order No.: 07L9298
EAN: 4099891385354
MPN:
558815 125X50
default L
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7818 €
10 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corundum sharpening stones for steel machining, type 558815.

Made of high-grade medium-hard corundum for deburring, sharpening and chamfering, e.g. of shell drills and other chip-removing tools. Also for precision grinding, smoothing and polishing; Features: one side coarse (grain 100 for rough-grinding) and the other side fine (grain 400 for regrinding). Size: L 125 x W 50 x H 20 mm.

Type: 558815, sharpening stone

Technical specifications
Version Sharpening stone
Length 125 mm
Logistics
Country of origin DE
Customs tariff number 68042230
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes