LÖTHONIG 7,5 ML | Flux
Acid-free solder cream, 7.5 ml Tube
Order No.: 11L460
EAN: 4099891417062
MPN:
LÖTHONIG 7,5 ML
Unit Price (€ / pc.)
8.6037 € *
Available: 177 pcs.
Leadtime: 2 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.7469 €
50 pcs.
6.9972 €
100 pcs.
6.3070 €
250 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Acid-free solder creme, type FORTE
For high-speed soldering with low heat transfer, neutral flux residue. Reliably prevents oxidization particularly during soldering at higher temperatures (solder 300 °C, soldering tool 400 °C). The paste can be liquefied with alcohol to achieve an oily consistency while maintaining its effectiveness. Also suited for small solder joints up to 0.5 mm.
Technical specifications
Container | tube | |
Lead-free | No | |
Halogen free | No | |
Contents | 7.5 ml | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|