00372403 | Light Bulbs, Lamps
Incandescent bulb, S8.5, 3 W, 24 V (DC), clear
Order No.: 33G354
EAN: 4099891488857
MPN:
00372403
Unit Price (€ / pc.)
2.2134 € *
Available: 34 pcs.
Leadtime: On Request **
Festoon lamps with S 8.5 socket.
Diameter: 11 mm. Length: 39 mm.
Type: 24 V/125 mA/3.0 W
Technical specifications
Version | clear | |
Design | tubular lamp | |
Dimmable | No | |
diameter | 11 mm | |
Length | 39 mm | |
Power | 3 W | |
Rated voltage (DC) | 24 V | |
Rated current | 125 mA | |
Product type | incandescent bulb | |
Socket version | S8.5 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |