E29006999 | Light Bulbs, Lamps

Incandescent bulb, E10, 6 W, 6 V (DC), 2700 K, clear

Order No.: 33G2644
EAN: 4099891488437
MPN:
E29006999
default L
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.4280 €
50 pcs.
1.1424 €
100 pcs.
0.9996 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with E 10 socket.

Precision bulb, e.g. for optical applications such as light barriers

Technical specifications
Version clear
Dimmable Yes
diameter 15 mm
Colour temperature 2700 K
Length 29 mm
Power 6 W
Rated voltage (DC) 6 V
Rated current 1 A
Product type incandescent bulb
Socket version E10
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes