PC829H | Optocoupler
N.A. optocoupler, DIP-8, PC829H
Unit Price (€ / pc.)
1.9040 € *
Available: 290 pcs.
Available in 5 Days: 1,470 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5351 €
500 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, PC829H HERO, SHARP
Opto-isolator,PC829 5000 Vac/50 mA DIP8
Technical specifications
Rise time | 4 s | |
Number of channels | 2 | |
Output current | 50 mA | |
Enclosure | DIP-8 | |
Isolation voltage | 5 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Fall time | 4 s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |