IM5115 | Proximity Switches, Reed switches
Proximity switch, Flush mounting, 1 Form A (N/O), 0.2 A, Detection range 20 mm, IM5115
Order No.: 81P9340
EAN: 4021179131261
MPN:
IM5115
Unit Price (€ / pc.)
73.7681 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
73.77 € *
Price list
Quantity
Price per unit*
1 pcs.
73.7681 €
5 pcs.
70.8169 €
10 pcs.
68.0918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IM5115, IFM
The IM5115 is a inductive sensor with long sensing range for use in conveying. Also has a five positions of the sensing face selectable.
Features
- LED display to check switching status and operation
- Corner LEDs clearly visible in any mounted position
- Robust housing for use in harsh industrial environments
Technical specifications
Connection | M12-connector | |
Version | Inductive sensor | |
Detection range | 20 mm | |
Length | 54 mm | |
Assembly | Flush mounting | |
Latching switching function | 1 Form A (N/O) | |
switching current | 0.2 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |