0965I04122 | Screws, Threaded Rods
Countersunk head screw, TX, M4, Ø 7.5 mm, 12 mm, stainless steel, DIN 965
Order No.: 14H9011
EAN: 4099889497731
MPN:
0965I04122
Unit Price (€ / pc.)
0.0976 € *
Available: 400 pcs.
Leadtime: 3 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0976 €
1000 pcs.
0.0738 €
5000 pcs.
0.0678 €
10000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Countersunk screws, DIN 965, stainless steel, TX drive, type 0965I.
Technical specifications
Version | countersunk head screw | |
diameter | 7.5 mm | |
Spindle drive type | TX | |
Thread size | M4 | |
Head shape | Countersunk head | |
Length | 12 mm | |
Material | stainless steel | |
Standard number | DIN 965 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |