0965I25062 | Screws, Threaded Rods
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 6 mm, stainless steel, DIN 965
Order No.: 14H9045
EAN: 4099889497939
MPN:
0965I25062
As an alternative, we recommend the following item:
Countersunk head screw, TX, M2.5, Ø 4.7 mm, 6 mm, steel, galvanized, ISO 14581
Order No.: 14H9075
Manufacturer:
per pc. 0.0583 € *
*incl. VAT plus shipping costs
Countersunk screws, DIN 965, stainless steel, TX drive, type 0965I.
Technical specifications
Version | countersunk head screw | |
diameter | 4.7 mm | |
Spindle drive type | TX | |
Thread size | M2.5 | |
Head shape | Countersunk head | |
Length | 6 mm | |
Material | stainless steel | |
Standard number | DIN 965 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |