DIL14LC | Semiconductor Sockets, Holders
IC socket, 14 pole, pitch 2.54 mm (7.62 mm), tin-plated for DIL-IC
Unit Price (€ / pc.)
0.2059 € *
Available: 248 pcs.
Leadtime: 2 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2059 €
50 pcs.
0.1464 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC sockets for standard requirements, type DIL.
Made of glass fiber-reinforced polyamide, tinned contacts; Current rating: 1.0 A. Operating voltage 10 mV to 60 V. Breakdown voltage: 1000 V. Operating temperatures: –40 to +105 °C. GW = grid width.
Type: 14-pole, GW 7.62 mm
Technical specifications
Version | IC socket | |
Suitable for | DIL-IC | |
Contact material | tin-plated | |
Material | polyamide/glass fiber | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage | 60 V | |
Rated current | 1 A | |
Pin number | 14 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Original Packaging | Bar with 34 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |