62-2828-11/0093 | Soldering Lugs
62-2828-11, silver-plated solder lug
Order No.: 12H542
EAN: 4099889470918
MPN:
62-2828-11/0093
Unit Price (€ / pc.)
0.0714 € *
Available: 11,708 pcs.
Leadtime: 20 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0714 €
300 pcs.
0.0512 €
1000 pcs.
0.0428 €
3000 pcs.
0.0369 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs with muff, type 62-2828-11/0093
Made of brass, silver-plated, for M 3 screws.
Technical specifications
Thread size | M3 | |
Length | 12 mm | |
Hole diameter | 5.5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |