TM4431 | Temperature, Moisture Sensors
Temperature sensor, -40 to 150 °C, TM4431
Order No.: 81P9309
EAN: 4021179262538
MPN:
TM4431
Unit Price (€ / pc.)
118.7144 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
118.71 € *
Price list
Quantity
Price per unit*
1 pcs.
118.7144 €
5 pcs.
115.2158 €
10 pcs.
111.9314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensor, TM4431, IFM
The TM4431 is a temperature sensor with process connection for the connection to an evaluation unit. Also it has a very short response time for use in processes with fast temperature fluctuations.
Features
- Precise temperature measurement in containers, tanks and pipes
- Variable process connection using adapters
- Robust stainless steel housing with high protection rating and high pressure rating
Technical specifications
Version | temperature sensor | |
Function | temperature measurement | |
Accuracy | ±0.15°C | |
max. operating temperature | 100 °C | |
measurement range | -40 to 150 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |