ZTE2,7 | Zener Diodes
Zener diode, 2.7 V, 300 mW, DO-35, ZTE2,7
Unit Price (€ / pc.)
1.5827 € *
Available: 38 pcs.
Leadtime: On Request **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5827 €
50 pcs.
1.3923 €
250 pcs.
1.2019 €
1000 pcs.
1.0591 €
2500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage stabilizers.
Power: 300 mW. Package: DO35.
Technical attributes (type, rated voltage, operating voltage range): ZTE2.7, 2.7 V, 2.5 to 2.9 V
Technical specifications
Version | zener diode | |
Enclosure | DO-35 | |
Assembly | THT | |
Junction temperature (min.) | 0 °C | |
Power loss | 300 mW | |
Zener voltage | 2.7 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |