SCHUTZBRILLE 2840 | 3M

Safety goggles, 3M 2840

Order No.: 19L2575
EAN: 4046719296040
MPN:
SCHUTZBRILLE 2840
3M
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
18.6354 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
5 pcs.
17.4454 €
10 pcs.
16.1959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety goggles, type 3M 2840.

Clear lenses, adjustable bow length (4 positions) and lens inclination, soft bow ends, eyebrow protection, impact-resistant against particles moving at low velocity, protection against UV radiation, anti-fogging and anti-scratch coating. Optical class 1; Material of lenses and frame: polycarbonate, frame made of nylon. Weight: 26 g.

Type: 2840, safety goggles

Technical specifications
Pulley tint transparent
UV-resistant Yes
Logistics
Country of origin TW
Customs tariff number 90049010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes