AC 166 GST/3 SW | Adels-Contact
Plug, 3 pole, cable assembly, screw connection, 2.5 mm², black, AC 166 GST/3 SW
No longer in assortment
Unit Price (€ / pc.)
0.8211 € *
Available: 73 pcs.
Leadtime: On Request **
Plug, AC 166 GST/3 SCHWARZ, ADELS-CONT
Plug, 3 pole, black, coding: 1 (mains), voltage rating: 250 V, current rating: 20.0 A, cross-section rating: 2.5 mm².
Features
- With PE function
- With protection against incorrect plugging
- Degree of protection: IP20
- Contact material: Brass
- Flammability rating: V-2
Technical specifications
Connection | screw connection | |
Version | plug | |
Design | straight | |
Colour | black | |
Cable cross-section | 2.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 20 A | |
Rated current UL/CSA | 16 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |