AK-CH-05 | Akyga
Charger AK-CH-05 WALL ADAPTER 5V 3.1A_AT60151000
Order No.: 06N7878
EAN: 5901720132727
MPN:
AK-CH-05
1491434
Unit Price (€ / pc.)
17.7310 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
15.9579 €
20 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB charger, AK-CH-05, Akyga
The AK-CH-05 is a universal USB charger with 3 USB ports for quick charging of smartphones, tablets, navigation, power banks and all other mobile devices via a USB port. This product is made of durable ABS material in white color. Small size allows for comfortable use and storage.
Technical specifications
Version | USB charger | |
Colour | white | |
Ports | 3 | |
Site (1) | EURO plug | |
Site (2) | USB-A socket | |
Power supply | 0.5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |