1-2213767-7 | Alcoswitch

Switch, 1 pole, silver, illuminated  (blue), 5 A/250 VAC, mounting Ø 19.2 mm, IP67, 1-2213767-7

Order No.: 71P1394
EAN: 4099891063344
MPN:
1-2213767-7
Series: AV19
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Available in 5 Days: 222 pcs.
Leadtime: 1 Week **
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
10 pcs.
16.0888 €
30 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 1-2213767-7, Alcoswitch

The 1-2213767-3 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection solder lug
Design round
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silver
Farbe der Beleuchtung blue
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 5 A/250 VAC
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead