1825096-7 | Alcoswitch
Switch, 1 pole, black, unlit , 0.4 A/20 VDC, 1825096-7
Order No.: 71P3608
EAN: 4099891076955
MPN:
1825096-7
Unit Price (€ / pc.)
12.1023 € *
Available: 0 pcs.
Available in 5 Days: 128 pcs.
Leadtime: 1 Week **
Total Price:
12.10 € *
Price list
Quantity
Price per unit*
10 pcs.
12.1023 €
45 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 1825096-7, Alcoswitch
Push button switch, Single pole-Double throw configuration (Pole-Throw), Switch, Single actuator, Extended actuator profile, Momentary, 0.4 A.
Technical specifications
Connection | PCB pin | |
Design | round | |
Printed | No | |
illuminated | No | |
Actuator colour | black | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.4 A/20 VDC | |
Vandal-proof | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |