1825516-3 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 3 A/125 V, mounting Ø 6.42 mm, 1825516-3

Order No.: 19G1032
EAN: 4099889193978
MPN:
1825516-3
MSP103C004
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
14.8155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.8155 €

Push Button Switch, 1825516-3, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, Panel Cutout Size:, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 125 VAC, Actuator Material: Thermoplastic, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40 UNS-2A, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 2.5 mm, Temperature Rating: Standard.

Technical specifications
Connection solder lug
Design round
Printed No
illuminated No
Installation diameter 6.42 mm
Actuator colour black
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 3 A/125 V
Vandal-proof No
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead