2317657-5 | Alcoswitch
Switch, 1 pole, silver, illuminated (red/green), 3 A/250 VAC, mounting Ø 25.2 mm, IP67, 2317657-5
Unit Price (€ / pc.)
25.0257 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 1 Week **
Total Price:
25.03 € *
Price list
Quantity
Price per unit*
4 pcs.
25.0257 €
17 pcs.
24.5735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 2317657-5, Alcoswitch
The 2317655-2 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Connection | wire connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 25.2 mm | |
Actuator colour | silver | |
Farbe der Beleuchtung | red/green | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 3 A/250 VAC | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 10 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |