4-2213766-8 | Alcoswitch

Pushbutton, 2 pole, silver, illuminated  (red), 5 A/250 V, mounting Ø 19.2 mm, IP67, 4-2213766-8

Order No.: 38P9225
EAN: 4099889194517
MPN:
4-2213766-8
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
18.9686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
18.9686 €

Push Button Switch, 4-2213766-8, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection solder lug
Design round
Printed Yes
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silver
Farbe der Beleuchtung red
contact surface gold-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead