5-6437630-3 | Alcoswitch
Toggle switch, metal, 1 pole, latching, On-On, 6 A/250 VAC, silver-plated, 5-6437630-3
Unit Price (€ / pc.)
9.3058 € *
Available: 0 pcs.
Available in 5 Days: 262 pcs.
Leadtime: 1 Week **
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
10 pcs.
9.3058 €
50 pcs.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat switch, 5-6437630-3, Alcoswitch
The 5-6437630-3 is a flat toggle with high current and high voltage rating in a small case. This product is panel mounted with 6.0 mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating.
Features
- Gold-flashed to prevent oxidation and for ease of soldering
Applications
- Industrial
- Instrumentation
- Medical equipment
Technical specifications
Connection | solder lug | |
Design | vertical | |
Type of mounting | panel mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | silver-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 6 A/250 VAC | |
Shift position | On-On | |
Protection class | IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |