1355081-1 | AMP
End position lock for socket header, 1355081-1
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Available in 5 Days: 12,216 pcs.
Leadtime: 1 Week **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2416 €
2100 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 1355081-1, TE Connectivity
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board, Primary product color: black, Primary product material: PBT GF, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical specifications
Suitable for | socket header | |
Accessory Type | end position lock |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |