5207952-1 | AMP

Jackscrew for D-Sub, 5207952-1

Order No.: 36P6024
EAN: 4099889816495
MPN:
5207952-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Available in 5 Days: 288 pcs.
Leadtime: 1 Week **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
20 pcs.
5.5216 €
95 pcs.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female screwlock, 5207952-1, AMP

D-Sub Locking & Mounting, Female screwlock assembly kit, Screw length 12.7 mm, AMPLIMITE Kit.

Technical specifications
Suitable for D-Sub
Accessory Type Jackscrew
Logistics
Country of origin IN
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead