7-745129-1 | AMP

Sleeve for D-Sub, 7-745129-1

Order No.: 36P6206
EAN: 4099889816709
MPN:
7-745129-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 5 Days: 8,563 pcs.
Leadtime: 1 Week **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
10 pcs.
8.4847 €
50 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub Backshells and Clamps, 7-745129-1, AMP

Product Type: Accessory, D-Shaped Connector Accessories: Ferrule, Ferrule Type: Crimp, Compatible With Connector Shell Size: 2,3,4, Shielded: Yes, Packaging Method: Bag

Technical specifications
Suitable for D-Sub
Accessory Type sleeve
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead