745508-4 | AMP

Sleeve for D-Sub, 745508-4

Order No.: 36P6258
EAN: 4099889816730
MPN:
745508-4
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.8211 €

D-Sub Backshells and Clamps, 745508-4, TE Connectivity

Product Type: Accessory, D-Shaped Connector Accessories: Ferrule, Ferrule Type: Split-Ring, Compatible With Connector Shell Size: 2,3, Shielded: Yes, Packaging Method: Package

Technical specifications
Suitable for D-Sub
Accessory Type sleeve
Logistics
Country of origin CZ
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes