207774-3 | AMP

Cable clamp for circular connector, 207774-3

Order No.: 38P2954
EAN: 4099889777925
MPN:
207774-3
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
10 pcs.
14.9464 €
35 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Clamp, 207774-3, AMP

Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Flammability Rating: UL 94V-0, Screw & Hole Thread Size: 1-3/8-18 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 28.58 mm, Compatible With Circular Connector Shell Size: 23, Packaging Quantity: 1, Packaging Method: Individual

Technical specifications
Suitable for circular connector
Accessory Type cable clamp
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes