213485-1 | AMP

Cap/Cover for circular connector, 213485-1

Order No.: 38P3040
EAN: 4099889778083
MPN:
213485-1
Series: CPC Series
AMP
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Available in 5 Days: 133 pcs.
Leadtime: 1 Week **
Total Price:
14.55 € *
Price list
Quantity
Price per unit*
10 pcs.
14.5537 €
40 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular Connector Caps and Covers, 213485-1, AMP

Product Type: Accessory, Protection & Strain Relief Accessory Type: Sealing Cap, Sealing Gasket Material: Neoprene, Bead Chain Coupling Plating Material: Brass, Cap to Flange Attachment: Metal Bead Chain, Operating Temperature Range: -55 – 105 °C, For Use With: Receptacle, Compatible With Circular Connector Shell Size: 13, Packaging Quantity: 100

Technical specifications
Suitable for circular connector
Accessory Type Cap/Cover
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes