1740260-1 | AMP
Connecting tube for connector, 1740260-1
Order No.: 39P2851
EAN: 4099891031350
MPN:
1740260-1
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Available in 5 Days: 2,215 pcs.
Leadtime: 1 Week **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
353 pcs.
0.2511 €
1700 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug and socket lighting connector accessory, 1740260-1, AMP
Product Type: Accessory, Lighting Connector Accessory Type: Tube, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 2, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Color: White, Circuit Application: Power.
Technical specifications
Suitable for | connector | |
Accessory Type | Connecting tube |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |