1740260-2 | AMP
Bar for connector, 1740260-2
Order No.: 39P2850
EAN: 4099891031343
MPN:
1740260-2
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Plug and socket lighting connector accessory, 1740260-2, AMP
Product Type: Accessory, Lighting Connector Accessory Type: Tube, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 2, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Color: Black, Circuit Application: Power.
Technical specifications
Suitable for | connector | |
Accessory Type | Bar |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |