640629-1 | AMP
Coding pin for PCB connector, 640629-1
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Available in 5 Days: 39,235 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0774 €
6000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector keying, 640629-1, AMP
Connector Keying Accessory Type: Keying Plug, Primary Product Color: Natural, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1, Comment: Used with keyed headers.
Technical specifications
Suitable for | PCB connector | |
Accessory Type | coding pin |
Download
Logistics
Country of origin | TH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |