1-1534551-1 | AMP

Plug, 29 pole, straight, 3 rows, black, 1-1534551-1

Order No.: 36P3220
EAN: 4099889901900
MPN:
1-1534551-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
16.9337 €

PCB mount header, 1-1534551-1, AMP

Hybrid Header: no, Connector system: wire-to-board, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 29, PCB mount orientation: vertical, Number of rows: 3, Operating voltage: 12 VAC, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, Panel Mount Feature: With, Connector Mounting Type: Board Mount, Product Length: 85.8 mm, Operating temperature (max): 85 °C, Shielded: no, UL flammability rating: UL 94HB, Interface number: 1-963449-1

Technical specifications
Connection solder connection
Number of rows 3
Version straight
Colour black
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 29 pole
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes