1-965261-1 | AMP
Plug, unequipped, 4 pole, straight, 1 row, black, 1-965261-1
Order No.: 36P2824
EAN: 4099889898675
MPN:
1-965261-1
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 1,086 pcs.
Leadtime: 1 Week **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6783 €
650 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-965261-1, AMP
Housing for male termals, Wire-to-wire, 4 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Power, Timer connector system
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | plug | |
Rated voltage | 14 V | |
Rated current | 30 A | |
Pin number | 4 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |