1-967601-1 | AMP
Plug, 10 pole, angled, 2 rows, black, 1-967601-1
Order No.: 36P3263
EAN: 4099889902150
MPN:
1-967601-1
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: On Request **
Power/micro timer, 1-967601-1, AMP
Sealed power timer & micro timer II housings designed to lock into mounting collar.
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | angled | |
Colour | black | |
Contact type | plug | |
contact surface | tin-plated | |
Pin number | 10 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |