1-968718-1 | AMP

Plug, 42 pole, angled, 3 rows, black, 1-968718-1

Order No.: 36P3260
EAN: 4099889902129
MPN:
1-968718-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
26.3585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
26.3585 €

PCB mount header, 1-968718-1, AMP

Hybrid header: yes, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 42, PCB mount orientation: horizontal, Number of rows: 3, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 1.6 mm, 3 mm, Mating tab thickness: 0.6 mm, 0.8 mm, Contact mating area plating material: Silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 1 mm, Product length: 92 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging quantity: 100

Technical specifications
Connection solder connection
Number of rows 3
Version angled
Colour black
Contact type plug
contact surface gold-plated/silver-plated
Pin number 42 pole
Grid 1 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes