1123391-3 | AMP

Socket, unequipped, 24 pole, straight, 2 rows, brown, 1123391-3

Order No.: 36P1487
EAN: 4099889895193
MPN:
1123391-3
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
90 pcs.
0.9758 €
450 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1123391-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 24, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: Brown, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 5.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour brown
Contact type socket
contact surface gold-plated
Rated voltage 12 V
Pin number 24 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes