1355526-2 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, black, 1355526-2

Order No.: 36P1088
EAN: 4099889893083
MPN:
1355526-2
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4998 €

Socket housing, 1355526-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 8, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: Z, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5.08 mm, Row-to-row spacing: 5.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 8 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes