1376113-2 | AMP

Plug, 40 pole, straight, 2 rows, natural, 1376113-2

Order No.: 35P8723
EAN: 4099889887662
MPN:
1376113-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0218 €

PCB mount header, 1376113-2, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 40, Number of positions: 40, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 49.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 9

Technical specifications
Connection solder connection
Number of rows 2
Version straight
Colour natural
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 40 pole
Grid 2.2 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes