1394915-1 | AMP
Socket, unequipped, 30 pole, straight, 2 rows, black, 1394915-1
Order No.: 35P9987
EAN: 4099889891614
MPN:
1394915-1
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: On Request **
Housing terminals, 1394915-1, AMP
Housing for female terminals, Wire-to-device, Wire-to-board, 30 Position, 2.5 mm -3.5 mm Centerline, Sealable, Black, MQS
Technical specifications
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 30 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |